Configurable Multiple Function Configurable 1 Circuit 3 Input 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G99DCUR

DigiKey Part Number
296-19090-2-ND - Tape & Reel (TR)
296-19090-1-ND - Cut Tape (CT)
296-19090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G99DCUR
Description
IC MF CFG 1-CIR 3-IN 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G99DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Tri-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.28700$2.87
25$0.25560$6.39
100$0.22120$22.12
250$0.20476$51.19
500$0.19486$97.43
1,000$0.18671$186.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17665$529.95
6,000$0.17172$1,030.32
9,000$0.16926$1,523.34
15,000$0.16653$2,497.95
21,000$0.16493$3,463.53
30,000$0.16339$4,901.70
Manufacturers Standard Package

Other Suppliers on DigiKey

37,975In Stock
Ships from Rochester Electronics, LLC