Configurable Multiple Function Configurable 1 Circuit 3 Input SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G99DCTR

DigiKey Part Number
296-19089-2-ND - Tape & Reel (TR)
296-19089-1-ND - Cut Tape (CT)
296-19089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G99DCTR
Description
IC MF CFG 1-CIR 3-IN SM8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G99DCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Tri-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,660
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.41200$4.12
25$0.36880$9.22
100$0.32160$32.16
250$0.29896$74.74
500$0.28536$142.68
1,000$0.27415$274.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26031$780.93
6,000$0.25353$1,521.18
9,000$0.25014$2,251.26
15,000$0.24638$3,695.70
21,000$0.24418$5,127.78
30,000$0.24207$7,262.10
Manufacturers Standard Package

Other Suppliers on DigiKey

3,000In Stock
Ships from Rochester Electronics, LLC