
SN74AUP1G74RSER | |
|---|---|
DigiKey Part Number | 296-27280-2-ND - Tape & Reel (TR) 296-27280-1-ND - Cut Tape (CT) 296-27280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G74RSER |
Description | IC FF D-TYPE SINGLE 1BIT 8UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G74RSER Models |
Category | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Set(Preset) and Reset | Input Capacitance 1.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 8-UQFN (1.5x1.5) |
Number of Bits per Element 1 | Package / Case 8-UFQFN |
Clock Frequency 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.42000 | $4.20 |
| 25 | $0.37640 | $9.41 |
| 100 | $0.32820 | $32.82 |
| 250 | $0.30520 | $76.30 |
| 500 | $0.29136 | $145.68 |
| 1,000 | $0.28458 | $284.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26065 | $1,303.25 |
| 10,000 | $0.25467 | $2,546.70 |
| 15,000 | $0.25168 | $3,775.20 |
| 25,000 | $0.24837 | $6,209.25 |
| 35,000 | $0.24643 | $8,625.05 |











