
SN74AUP1G57DBVT | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G57DBVTTR-ND - Tape & Reel (TR) 296-SN74AUP1G57DBVTCT-ND - Cut Tape (CT) 296-SN74AUP1G57DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G57DBVT |
Description | IC MF CFG 1-CIR 3-IN SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G57DBVT Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case SOT-23-6 |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.66300 | $6.63 |
| 25 | $0.59760 | $14.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.49132 | $122.83 |
| 500 | $0.47066 | $235.33 |
| 750 | $0.46031 | $345.23 |

