2 Circuit IC Switch 1:1 15Ohm 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G66YEPR

DigiKey Part Number
SN74AUC2G66YEPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUC2G66YEPR
Description
IC SWITCH SPST-NOX2 15OHM 8DSBGA
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 15Ohm 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G66YEPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm (Max)
Voltage - Supply, Single (V+)
0.8V ~ 2.7V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
2.3ns, 2ns
-3db Bandwidth
500MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types