
SN74AUC2G53DCUR | |
|---|---|
DigiKey Part Number | 296-19051-2-ND - Tape & Reel (TR) 296-19051-1-ND - Cut Tape (CT) 296-19051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G53DCUR |
Description | IC SWITCH SPDT X 1 15OHM 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G53DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm (Max) | |
Voltage - Supply, Single (V+) | 0.8V ~ 2.7V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 2.2ns, 2.3ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 4.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.37500 | $3.75 |
| 25 | $0.33520 | $8.38 |
| 100 | $0.29170 | $29.17 |
| 250 | $0.27088 | $67.72 |
| 500 | $0.25836 | $129.18 |
| 1,000 | $0.25092 | $250.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23529 | $705.87 |
| 6,000 | $0.22906 | $1,374.36 |
| 9,000 | $0.22594 | $2,033.46 |
| 15,000 | $0.22248 | $3,337.20 |
| 21,000 | $0.22045 | $4,629.45 |
| 30,000 | $0.21851 | $6,555.30 |

