NAND Gate IC 2 Channel 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G00YZPR

DigiKey Part Number
296-18568-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUC2G00YZPR
Description
IC GATE NAND 2CH 2-INP 8DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G00YZPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
0V ~ 0.7V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
1.7ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA
Package / Case
8-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 80,088 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30186$905.58
6,000$0.29421$1,765.26
9,000$0.29037$2,613.33
15,000$0.28613$4,291.95
21,000$0.28365$5,956.65
30,000$0.28126$8,437.80
Manufacturers Standard Package

Other Suppliers on DigiKey

80,088In Stock
Ships from Rochester Electronics, LLC