MFR Recommended

SN74AUC2G00DCURG4 | |
|---|---|
DigiKey Part Number | SN74AUC2G00DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G00DCURG4 |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G00DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.7ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25753 | $772.59 |
| 6,000 | $0.25081 | $1,504.86 |
| 9,000 | $0.24745 | $2,227.05 |
| 15,000 | $0.24372 | $3,655.80 |
| 21,000 | $0.24154 | $5,072.34 |
| 30,000 | $0.23945 | $7,183.50 |


