Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC240RGYR

DigiKey Part Number
296-15436-2-ND - Tape & Reel (TR)
296-15436-1-ND - Cut Tape (CT)
296-15436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC240RGYR
Description
IC BUFFER INVERTING 2.7V 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC240RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6,934 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.17000$1.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64412$1,932.36
6,000$0.62987$3,779.22
9,000$0.62273$5,604.57
15,000$0.61482$9,222.30
Manufacturers Standard Package

Other Suppliers on DigiKey

6,934In Stock
Ships from Rochester Electronics, LLC