
SN74AUC1G02DRLR | |
|---|---|
DigiKey Part Number | 296-18710-2-ND - Tape & Reel (TR) 296-18710-1-ND - Cut Tape (CT) 296-18710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G02DRLR |
Description | IC GATE NOR 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G02DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2.1ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.27080 | $6.77 |
| 100 | $0.23470 | $23.47 |
| 250 | $0.21740 | $54.35 |
| 500 | $0.20700 | $103.50 |
| 1,000 | $0.19844 | $198.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18558 | $742.32 |
| 8,000 | $0.18080 | $1,446.40 |
| 12,000 | $0.17841 | $2,140.92 |
| 20,000 | $0.17576 | $3,515.20 |
| 28,000 | $0.17421 | $4,877.88 |
| 40,000 | $0.17272 | $6,908.80 |

