
SN74AS138NSR | |
|---|---|
DigiKey Part Number | 296-28800-2-ND - Tape & Reel (TR) 296-28800-1-ND - Cut Tape (CT) 296-28800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS138NSR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS138NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.13000 | $4.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.97876 | $5,957.52 |

