


SN74ALVCH373DWR | |
|---|---|
DigiKey Part Number | 296-6284-2-ND - Tape & Reel (TR) 296-6284-1-ND - Cut Tape (CT) 296-6284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH373DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH373DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.57600 | $5.76 |
| 25 | $0.51800 | $12.95 |
| 100 | $0.45440 | $45.44 |
| 250 | $0.42408 | $106.02 |
| 500 | $0.40582 | $202.91 |
| 1,000 | $0.39077 | $390.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37840 | $756.80 |
| 4,000 | $0.36821 | $1,472.84 |
| 6,000 | $0.36311 | $2,178.66 |
| 10,000 | $0.35745 | $3,574.50 |
| 14,000 | $0.35415 | $4,958.10 |
| 20,000 | $0.35097 | $7,019.40 |

