
SN74ALS00ANSR | |
|---|---|
DigiKey Part Number | 296-5001-2-ND - Tape & Reel (TR) 296-5001-1-ND - Cut Tape (CT) 296-5001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS00ANSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS00ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.86700 | $8.67 |
| 25 | $0.78480 | $19.62 |
| 100 | $0.69370 | $69.37 |
| 250 | $0.65036 | $162.59 |
| 500 | $0.63036 | $315.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.58496 | $1,169.92 |
| 4,000 | $0.57039 | $2,281.56 |
| 6,000 | $0.56309 | $3,378.54 |
| 10,000 | $0.55499 | $5,549.90 |
| 14,000 | $0.55027 | $7,703.78 |

