
SN74AHC240QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC240QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC240QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHC240QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC240QPWRQ1 |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.56400 | $5.64 |
| 25 | $0.50680 | $12.67 |
| 100 | $0.44460 | $44.46 |
| 250 | $0.41488 | $103.72 |
| 500 | $0.39694 | $198.47 |
| 1,000 | $0.39321 | $393.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37003 | $740.06 |
| 4,000 | $0.36002 | $1,440.08 |
| 6,000 | $0.35502 | $2,130.12 |
| 10,000 | $0.34946 | $3,494.60 |
| 14,000 | $0.34622 | $4,847.08 |
| 20,000 | $0.34310 | $6,862.00 |

