
SN74AHC174DR | |
|---|---|
DigiKey Part Number | 296-SN74AHC174DRTR-ND - Tape & Reel (TR) 296-SN74AHC174DRCT-ND - Cut Tape (CT) 296-SN74AHC174DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC174DR |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC174DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 180 MHz | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 1.7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.28600 | $7.15 |
| 100 | $0.24820 | $24.82 |
| 250 | $0.23004 | $57.51 |
| 500 | $0.21914 | $109.57 |
| 1,000 | $0.21015 | $210.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.20066 | $501.65 |
| 5,000 | $0.19494 | $974.70 |
| 7,500 | $0.19207 | $1,440.52 |
| 12,500 | $0.18890 | $2,361.25 |
| 17,500 | $0.18705 | $3,273.38 |
| 25,000 | $0.18526 | $4,631.50 |

