
SN74ACT7813-20DL | |
|---|---|
DigiKey Part Number | 296-4485-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT7813-20DL |
Description | IC FIFO SYNC 64X18 13NS 56SSOP |
Customer Reference | |
Detailed Description | Synchronous FIFO 1.125K (64 x 18) Uni-Directional 50MHz 13ns 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT7813-20DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 1.125K (64 x 18) | |
Function | Synchronous | |
Data Rate | 50MHz | |
Access Time | 13ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 400µA | |
Bus Directional | Uni-Directional | |
Expansion Type | Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |

