


SN74ACT564DWR | |
|---|---|
DigiKey Part Number | 296-28796-2-ND - Tape & Reel (TR) 296-28796-1-ND - Cut Tape (CT) 296-28796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT564DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT564DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 90 MHz | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.53800 | $5.38 |
| 25 | $0.48320 | $12.08 |
| 100 | $0.42340 | $42.34 |
| 250 | $0.39492 | $98.73 |
| 500 | $0.37770 | $188.85 |
| 1,000 | $0.36353 | $363.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.35187 | $703.74 |
| 4,000 | $0.34228 | $1,369.12 |
| 6,000 | $0.33747 | $2,024.82 |
| 10,000 | $0.33215 | $3,321.50 |
| 14,000 | $0.32903 | $4,606.42 |
| 20,000 | $0.32604 | $6,520.80 |

