


SN74ACT1073DWR | |
|---|---|
DigiKey Part Number | 296-14693-2-ND - Tape & Reel (TR) 296-14693-1-ND - Cut Tape (CT) 296-14693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT1073DWR |
Description | IC BUS TERMI ARRAY 16BIT 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Termination Array IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT1073DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Bus Termination Array | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 16 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.08000 | $3.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.16289 | $4,325.78 |
| 4,000 | $2.12035 | $8,481.40 |

