
SN65LVDT100DGKR | |
|---|---|
DigiKey Part Number | 296-46333-2-ND - Tape & Reel (TR) 296-46333-1-ND - Cut Tape (CT) 296-46333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDT100DGKR |
Description | IC REDRIVER 1CH 2GBPS 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2Gbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT100DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 2Gbps | |
Number of Channels | 1 | |
Delay Time | 470ps | |
Signal Conditioning | - | |
Capacitance - Input | 0.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.78000 | $5.78 |
| 10 | $4.42300 | $44.23 |
| 25 | $4.08280 | $102.07 |
| 100 | $3.70950 | $370.95 |
| 250 | $3.56184 | $890.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.24256 | $8,106.40 |







