Electronic Fuse Regulator High-Side 60A 26-VQFN-HR (5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259851RQPR

DigiKey Part Number
296-TPS259851RQPRTR-ND - Tape & Reel (TR)
296-TPS259851RQPRCT-ND - Cut Tape (CT)
296-TPS259851RQPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259851RQPR
Description
4.5-V TO 16-V, 0.59-M, 80-A STAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 60A 26-VQFN-HR (5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
±6%
Voltage - Input
4.5V ~ 16V
Current - Output
60A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
26-VFQFN
Supplier Device Package
26-VQFN-HR (5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,824
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$5.38900$53.89
25$4.98840$124.71
100$4.54800$454.80
250$4.33808$1,084.52
500$4.21152$2,105.76
1,000$4.10736$4,107.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.97873$11,936.19
Manufacturers Standard Package