
SN65LVDS305ZQE | |
|---|---|
DigiKey Part Number | 296-20725-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS305ZQE |
Description | IC PROG 27BIT SERDES TX 80-BGA |
Customer Reference | |
Detailed Description | 405Mbps Serializer 27 Input 1 Output 80-BGA MICROSTAR JUNIOR (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 405Mbps | |
Input Type | CMOS | |
Output Type | LVDS | |
Number of Inputs | 27 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFBGA | |
Supplier Device Package | 80-BGA MICROSTAR JUNIOR (5x5) | |
Base Product Number |

