
SN65LVDS051PWR | |
|---|---|
DigiKey Part Number | 296-SN65LVDS051PWRTR-ND - Tape & Reel (TR) 296-SN65LVDS051PWRCT-ND - Cut Tape (CT) 296-SN65LVDS051PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS051PWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS051PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.26000 | $4.26 |
| 10 | $3.22300 | $32.23 |
| 25 | $2.96440 | $74.11 |
| 100 | $2.67990 | $267.99 |
| 250 | $2.54420 | $636.05 |
| 500 | $2.53520 | $1,267.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.33967 | $4,679.34 |
| 4,000 | $2.29405 | $9,176.20 |

