
SN65LVDM050QDG4Q1 | |
|---|---|
DigiKey Part Number | 296-33590-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM050QDG4Q1 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM050QDG4Q1 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
Data Rate 500Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $3.79300 | $910.32 |

