SN65LVDM050PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,600
Unit Price: $3.98000
Datasheet
2/2 Transceiver Full LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDM050PWRG4

DigiKey Part Number
SN65LVDM050PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDM050PWRG4
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDM050PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
2/2
Duplex
Full
Data Rate
100Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.91307$3,826.14
4,000$1.87458$7,498.32
Manufacturers Standard Package