
SN65LVCP408PAPR | |
|---|---|
DigiKey Part Number | 296-25173-2-ND - Tape & Reel (TR) 296-25173-1-ND - Cut Tape (CT) 296-25173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVCP408PAPR |
Description | IC CROSSPOINT SW 1X8:8 64-HTQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 8:8 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP408PAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 8:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.06000 | $28.06 |
| 10 | $22.63800 | $226.38 |
| 25 | $21.28280 | $532.07 |
| 100 | $19.79340 | $1,979.34 |
| 250 | $19.08336 | $4,770.84 |
| 500 | $18.65560 | $9,327.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.30339 | $18,303.39 |

