1/1 Transceiver Full RS422, RS485 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD74DGKR

DigiKey Part Number
296-40523-2-ND - Tape & Reel (TR)
296-40523-1-ND - Cut Tape (CT)
296-40523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD74DGKR
Description
IC TRANSCEIVER FULL 1/1 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD74DGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Texas Instruments
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-VSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,590
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.19000$5.19
10$3.95400$39.54
25$3.64520$91.13
100$3.30590$330.59
250$3.15792$789.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.88176$7,204.40
Manufacturers Standard Package