
BUK9511-55A,127 | |
|---|---|
DigiKey Part Number | 2156-BUK9511-55A127-ND |
Manufacturer | |
Manufacturer Product Number | BUK9511-55A,127 |
Description | MOSFET N-CH 55V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Ta) 166W (Ta) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 10mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 4230 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 166W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | $1.35000 | $299.70 |

