
SMP-TPS61202-MVK | |
|---|---|
DigiKey Part Number | SMP-TPS61202-MVK-ND |
Manufacturer | |
Manufacturer Product Number | SMP-TPS61202-MVK |
Description | EVAL BOARD FOR TPS61202 |
Customer Reference | |
Detailed Description | TPS61202 MAVRK 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | - | |
Voltage - Input | 0.3V ~ 5V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS61202 | |
Note | - | |
Base Product Number |



