SCANSTA101SM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 111
Unit Price: $25.10000
Datasheet
Testing Equipment Interface 49-NFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCANSTA101SM

DigiKey Part Number
SCANSTA101SM-ND
Manufacturer
Manufacturer Product Number
SCANSTA101SM
Description
IC INTERFACE SPECIALIZED 49BGA
Customer Reference
Detailed Description
Testing Equipment Interface 49-NFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SCANSTA101SM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Testing Equipment
Interface
IEEE 1149.1
Voltage - Supply
3V ~ 3.6V
Package / Case
49-LFBGA
Supplier Device Package
49-NFBGA (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,812 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,812In Stock
Ships from Rochester Electronics, LLC