
RES21A40DDFR | |
|---|---|
DigiKey Part Number | 296-RES21A40DDFRTR-ND - Tape & Reel (TR) 296-RES21A40DDFRCT-ND - Cut Tape (CT) 296-RES21A40DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RES21A40DDFR |
Description | ALL-PURPOSE MATCHED THIN-FILM RE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% Power Per Element Voltage Divider 2 Resistor Network/Array 12ppm/°C SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 8 | |
Power Per Element | - | |
Temperature Coefficient | 12ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.05000 | $3.05 |
| 10 | $2.04000 | $20.40 |
| 25 | $1.76680 | $44.17 |
| 50 | $1.59540 | $79.77 |
| 100 | $1.44970 | $144.97 |
| 250 | $1.29012 | $322.53 |
| 500 | $1.19028 | $595.14 |
| 1,000 | $1.11843 | $1,118.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.99642 | $2,989.26 |
| 6,000 | $0.94082 | $5,644.92 |
| 9,000 | $0.91375 | $8,223.75 |

