Series Voltage Reference IC Fixed 1.25V V ±0.15% 30 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±0.15% 30 mA SOT-23-3
SOT-23-3

REF3312AIDBZT

DigiKey Part Number
296-22635-2-ND - Tape & Reel (TR)
296-22635-1-ND - Cut Tape (CT)
296-22635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3312AIDBZT
Description
IC VREF SERIES 0.15% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.15% 30 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3312AIDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
30 mA
Tolerance
±0.15%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
35µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
1.7V ~ 5.5V
Current - Supply
8.5µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,914
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.41000$2.41
10$1.79100$17.91
25$1.63600$40.90
100$1.46530$146.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.38384$345.96
500$1.33474$667.37
750$1.31015$982.61
1,250$1.28291$1,603.64
1,750$1.26699$2,217.23
2,500$1.25168$3,129.20
6,250$1.21871$7,616.94
Manufacturers Standard Package