Similar
Similar
Similar



REF3033AIDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-27477-2-ND - Tape & Reel (TR) 296-27477-1-ND - Cut Tape (CT) 296-27477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3033AIDBZRQ1 |
Description | IC VREF SERIES 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3033AIDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 36µVp-p | |
Noise - 10Hz to 10kHz | 105µVrms | |
Voltage - Input | 3.35V ~ 5.5V | |
Current - Supply | 50µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.95000 | $11.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.11490 | $21,344.70 |



