
PTH03030WAH | |
|---|---|
DigiKey Part Number | 296-20378-ND |
Manufacturer | |
Manufacturer Product Number | PTH03030WAH |
Description | DC DC CONVERTER 0.8-2.5V 30A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 30A 2.95V - 3.65V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH03030WAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 3.65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 13-DIP Module | |
Size / Dimension | 1.37" L x 1.12" W x 0.35" H (34.8mm x 28.4mm x 8.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.39000 | $43.39 |
| 5 | $41.77800 | $208.89 |

