Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 2.5V 6A 3V - 3.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH03000WAZT

DigiKey Part Number
PTH03000WAZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTH03000WAZT
Description
DC DC CONVERTER 0.9-2.5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 2.5V 6A 3V - 3.6V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH03000WAZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
3.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$14.17944$3,544.86
Manufacturers Standard Package