Direct

PLMH6401IRMZT | |
|---|---|
DigiKey Part Number | PLMH6401IRMZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLMH6401IRMZT |
Description | IC RF AMP 0HZ-4.5GHZ 16UQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 4.5GHz 16-UQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PLMH6401IRMZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 4.5GHz | |
P1dB | - | |
Gain | 26dB | |
Noise Figure | 8dB | |
RF Type | - | |
Voltage - Supply | 5V | |
Current - Supply | 71mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (3x3) | |
Base Product Number |





