Similar

PCM4104IPFBREP | |
|---|---|
DigiKey Part Number | 296-23371-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM4104IPFBREP |
Description | IC DAC/AUDIO 24BIT 216K 48TQFP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 216k PCM 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM4104IPFBREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 216k | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |


