Transconductance Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA861IDBVT

DigiKey Part Number
296-18700-2-ND - Tape & Reel (TR)
296-18700-1-ND - Cut Tape (CT)
296-18700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA861IDBVT
Description
IC OPAMP TRANSCOND 1CIRC SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transconductance Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA861IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
900V/µs
Gain Bandwidth Product
80 MHz
Current - Input Bias
1 µA
Voltage - Input Offset
3 mV
Current - Supply
5.4mA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.95000$4.95
10$3.77300$37.73
25$3.47760$86.94
100$3.15310$315.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.99836$749.59
500$2.90512$1,452.56
750$2.85843$2,143.82
1,250$2.80668$3,508.35
1,750$2.77643$4,858.75
2,500$2.74736$6,868.40
Manufacturers Standard Package