Power Amplifier 1 Circuit TO-3-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA541AM

DigiKey Part Number
296-46527-5-ND
Manufacturer
Manufacturer Product Number
OPA541AM
Description
IC POWER 1 CIRCUIT TO3-8
Customer Reference
Detailed Description
Power Amplifier 1 Circuit TO-3-8
Datasheet
 Datasheet
EDA/CAD Models
OPA541AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
1.6 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
2 mV
Current - Supply
20mA
Current - Output / Channel
10 A
Voltage - Supply Span (Min)
20 V
Voltage - Supply Span (Max)
70 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-3-8
Supplier Device Package
TO-3-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$283.97000$283.97
18$237.52500$4,275.45
36$230.96056$8,314.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.