
OPA4703EA/250 | |
|---|---|
DigiKey Part Number | 296-OPA4703EA/250TR-ND - Tape & Reel (TR) 296-OPA4703EA/250CT-ND - Cut Tape (CT) 296-OPA4703EA/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4703EA/250 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4703EA/250 Models |
Category | Voltage - Input Offset 160 µV |
Mfr | Current - Supply 160µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.11000 | $15.11 |
| 10 | $11.93600 | $119.36 |
| 25 | $11.14400 | $278.60 |
| 100 | $10.28310 | $1,028.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.85816 | $2,464.54 |
| 500 | $9.60800 | $4,804.00 |
| 750 | $9.48272 | $7,112.04 |











