MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA4347UA/2K5G4 | |
|---|---|
DigiKey Part Number | OPA4347UA/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA4347UA/2K5G4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4347UA/2K5G4 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 20µA (x4 Channels) |
Series | Current - Output / Channel 17 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.17V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4347UA/2K5 | Texas Instruments | 0 | OPA4347UATR-ND | $1.34904 | MFR Recommended |
| NCS20094DR2G | onsemi | 2,475 | 488-NCS20094DR2GCT-ND | $0.95000 | Direct |
| BU7487F-E2 | Rohm Semiconductor | 0 | BU7487F-E2CT-ND | $1.06000 | Similar |
| LMR934F-GE2 | Rohm Semiconductor | 2,500 | LMR934F-GE2CT-ND | $0.75768 | Similar |
| LMV324IDT | STMicroelectronics | 4,949 | 497-4943-1-ND | $0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.77141 | $4,428.52 |
| 5,000 | $1.73727 | $8,686.35 |






