Similar
Similar
Similar
Similar
Similar
Similar

OPA4316IPWR | |
|---|---|
DigiKey Part Number | 296-41089-2-ND - Tape & Reel (TR) 296-41089-1-ND - Cut Tape (CT) 296-41089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4316IPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4316IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 400µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.34000 | $13.40 |
| 25 | $1.21960 | $30.49 |
| 100 | $1.08660 | $108.66 |
| 250 | $1.02332 | $255.83 |
| 500 | $0.98512 | $492.56 |
| 1,000 | $0.95370 | $953.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.92784 | $1,855.68 |
| 4,000 | $0.90655 | $3,626.20 |
| 6,000 | $0.89589 | $5,375.34 |
| 10,000 | $0.88408 | $8,840.80 |




