OPA2381AIDRBR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 854
Unit Price: $3.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 489
Unit Price: $4.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,174
Unit Price: $4.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,765
Unit Price: $5.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,246
Unit Price: $4.85000
Datasheet
Transimpedance Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2381AIDRBR

DigiKey Part Number
OPA2381AIDRBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2381AIDRBR
Description
IC TRANSIMPEDANCE 2 CIRCUIT 8SON
Customer Reference
Detailed Description
Transimpedance Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA2381AIDRBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
12V/µs
Gain Bandwidth Product
18 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
7 µV
Current - Supply
800µA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types