
OPA2377QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA2377QDGKRQ1TR-ND - Tape & Reel (TR) 296-OPA2377QDGKRQ1CT-ND - Cut Tape (CT) 296-OPA2377QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2377QDGKRQ1 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2377QDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 760µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 10 | $1.62100 | $16.21 |
| 25 | $1.47760 | $36.94 |
| 100 | $1.32050 | $132.05 |
| 250 | $1.24548 | $311.37 |
| 500 | $1.20564 | $602.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.12382 | $2,809.55 |
| 5,000 | $1.10015 | $5,500.75 |
| 7,500 | $1.08831 | $8,162.33 |


