
TPA6113A2DR | |
|---|---|
DigiKey Part Number | 296-TPA6113A2DRTR-ND - Tape & Reel (TR) 296-TPA6113A2DRCT-ND - Cut Tape (CT) 296-TPA6113A2DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6113A2DR |
Description | IC AUDIO AMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Headphone 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA6113A2DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Headphone | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 40mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.84200 | $8.42 |
| 25 | $0.76080 | $19.02 |
| 100 | $0.67190 | $67.19 |
| 250 | $0.62948 | $157.37 |
| 500 | $0.60390 | $301.95 |
| 1,000 | $0.59058 | $590.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.56064 | $1,401.60 |
| 5,000 | $0.54726 | $2,736.30 |
| 7,500 | $0.54055 | $4,054.12 |
| 12,500 | $0.53312 | $6,664.00 |
| 17,500 | $0.52879 | $9,253.82 |



