OPA234UA/2K5G4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,519
Unit Price: $8.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,156
Unit Price: $8.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 844
Unit Price: $7.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,888
Unit Price: $7.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 409
Unit Price: $16.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 13
Unit Price: $11.46000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA234UA/2K5G4

DigiKey Part Number
OPA234UA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA234UA/2K5G4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA234UA/2K5G4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
275µA
Mfr
Current - Output / Channel
22 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
350 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
12 nA
Base Product Number
Voltage - Input Offset
70 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1077IS8#PBFAnalog Devices Inc.1,519LT1077IS8#PBF-ND$8.78000Similar
LT1077IS8#TRPBFAnalog Devices Inc.2,156LT1077IS8#TRPBFCT-ND$8.78000Similar
LT1077S8#PBFAnalog Devices Inc.844505-LT1077S8#PBF-ND$7.46000Similar
LT1077S8#TRPBFAnalog Devices Inc.4,888LT1077S8#TRPBFCT-ND$7.46000Similar
LT2078AIS8#PBFAnalog Devices Inc.409LT2078AIS8#PBF-ND$16.98000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types