
OPA1622IDRCR | |
|---|---|
DigiKey Part Number | 296-45038-2-ND - Tape & Reel (TR) 296-45038-1-ND - Cut Tape (CT) 296-45038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1622IDRCR |
Description | IC AUDIO 2 CIRCUIT 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1622IDRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 32 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.6mA (x2 Channels) | |
Current - Output / Channel | 145 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.62000 | $6.62 |
| 10 | $5.09200 | $50.92 |
| 25 | $4.71040 | $117.76 |
| 100 | $4.29080 | $429.08 |
| 250 | $4.09076 | $1,022.69 |
| 500 | $3.97018 | $1,985.09 |
| 1,000 | $3.87096 | $3,870.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.74840 | $11,245.20 |










