
OPA141AIDGKT | |
|---|---|
DigiKey Part Number | 296-28058-2-ND - Tape & Reel (TR) 296-28058-1-ND - Cut Tape (CT) 296-28058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA141AIDGKT |
Description | IC OPAMP JFET 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA141AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.07000 | $3.07 |
| 10 | $2.29700 | $22.97 |
| 25 | $2.10440 | $52.61 |
| 100 | $1.89280 | $189.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.79184 | $447.96 |
| 500 | $1.73100 | $865.50 |
| 750 | $1.70052 | $1,275.39 |
| 1,250 | $1.66675 | $2,083.44 |
| 1,750 | $1.64702 | $2,882.28 |
| 2,500 | $1.62804 | $4,070.10 |
| 6,250 | $1.58717 | $9,919.81 |

