
OPA141AIDGKR | |
|---|---|
DigiKey Part Number | 296-OPA141AIDGKRTR-ND - Tape & Reel (TR) 296-OPA141AIDGKRCT-ND - Cut Tape (CT) 296-OPA141AIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA141AIDGKR |
Description | IC OPAMP JFET 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA141AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.94000 | $19.40 |
| 25 | $1.77400 | $44.35 |
| 100 | $1.59100 | $159.10 |
| 250 | $1.50372 | $375.93 |
| 500 | $1.45110 | $725.55 |
| 1,000 | $1.40780 | $1,407.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.36210 | $3,405.25 |
| 5,000 | $1.33455 | $6,672.75 |
| 7,500 | $1.32076 | $9,905.70 |

