
MSPM0L1305SRTRR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1305SRTRRTR-ND - Tape & Reel (TR) 296-MSPM0L1305SRTRRCT-ND - Cut Tape (CT) 296-MSPM0L1305SRTRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1305SRTRR |
Description | 32-MHZ ARM CORTEX-M0+ MCU WITH 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 16-WQFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 6x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x2) | |
Package / Case | 16-WFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $1.04100 | $10.41 |
| 25 | $0.94400 | $23.60 |
| 100 | $0.83680 | $83.68 |
| 250 | $0.78568 | $196.42 |
| 500 | $0.75486 | $377.43 |
| 1,000 | $0.73746 | $737.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.69814 | $2,094.42 |
| 6,000 | $0.68281 | $4,096.86 |
| 9,000 | $0.67513 | $6,076.17 |
| 15,000 | $0.66662 | $9,999.30 |

