
MSPM0L1304SDYYR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1304SDYYRTR-ND - Tape & Reel (TR) 296-MSPM0L1304SDYYRCT-ND - Cut Tape (CT) 296-MSPM0L1304SDYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1304SDYYR |
Description | IC MCU 32BIT 16KB FLSH SOT23-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0L1304SDYYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 6x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOT-23-THIN | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.94400 | $9.44 |
| 25 | $0.85520 | $21.38 |
| 100 | $0.75720 | $75.72 |
| 250 | $0.71048 | $177.62 |
| 500 | $0.68232 | $341.16 |
| 1,000 | $0.65916 | $659.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.63053 | $1,891.59 |
| 6,000 | $0.61652 | $3,699.12 |
| 9,000 | $0.60951 | $5,485.59 |
| 15,000 | $0.60174 | $9,026.10 |

